2450BP14F0100001T | |
|---|---|
DigiKey Part Number | 712-2450BP14F0100001TTR-ND - Tape & Reel (TR) 712-2450BP14F0100001TCT-ND - Cut Tape (CT) 712-2450BP14F0100001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BP14F0100001T |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.8dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 Kč | 12,08 Kč |
| 10 | 9,74800 Kč | 97,48 Kč |
| 25 | 8,99040 Kč | 224,76 Kč |
| 50 | 8,45280 Kč | 422,64 Kč |
| 100 | 7,94660 Kč | 794,66 Kč |
| 250 | 7,32884 Kč | 1 832,21 Kč |
| 500 | 6,89390 Kč | 3 446,95 Kč |
| 1 000 | 6,48480 Kč | 6 484,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,73820 Kč | 22 952,80 Kč |
| 8 000 | 5,39765 Kč | 43 181,20 Kč |
| 12 000 | 5,20780 Kč | 62 493,60 Kč |
| 20 000 | 4,97794 Kč | 99 558,80 Kč |
| 28 000 | 4,83199 Kč | 135 295,72 Kč |
| 40 000 | 4,71539 Kč | 188 615,60 Kč |
| Unit Price without VAT: | 12,08000 Kč |
|---|---|
| Unit Price with VAT: | 14,61680 Kč |




