
2450BM15A0002002E | |
|---|---|
DigiKey Part Number | 712-2450BM15A0002002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450BM15A0002002E |
Description | RF BALUN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 1.7dB | |
Return Loss (Min) | - | |
Package / Case | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,65716 Kč | 30 628,64 Kč |
| Unit Price without VAT: | 7,65716 Kč |
|---|---|
| Unit Price with VAT: | 9,26516 Kč |


