RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0603 (1608 Metric)
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

2450BL14C0200001T

DigiKey Part Number
712-2450BL14C0200001TTR-ND - Tape & Reel (TR)
712-2450BL14C0200001TCT-ND - Cut Tape (CT)
712-2450BL14C0200001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450BL14C0200001T
Description
BALUN 2.4GHZ-2.5GHZ 50/200 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.3dB
Return Loss (Min)
9.5dB
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,42500 Kč64,25 Kč
256,19040 Kč154,76 Kč
506,01380 Kč300,69 Kč
1005,83950 Kč583,95 Kč
2505,61320 Kč1 403,30 Kč
5005,44730 Kč2 723,65 Kč
1 0005,28499 Kč5 284,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,97133 Kč19 885,32 Kč
8 0004,82009 Kč38 560,72 Kč
12 0004,73332 Kč56 799,84 Kč
20 0004,62582 Kč92 516,40 Kč
28 0004,55610 Kč127 570,80 Kč
40 0004,48314 Kč179 325,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč