

2450BL14C0200001T | |
|---|---|
DigiKey Part Number | 712-2450BL14C0200001TTR-ND - Tape & Reel (TR) 712-2450BL14C0200001TCT-ND - Cut Tape (CT) 712-2450BL14C0200001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BL14C0200001T |
Description | BALUN 2.4GHZ-2.5GHZ 50/200 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.3dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 6,02000 Kč | 60,20 Kč |
| 25 | 5,79080 Kč | 144,77 Kč |
| 50 | 5,62820 Kč | 281,41 Kč |
| 100 | 5,46370 Kč | 546,37 Kč |
| 250 | 5,25332 Kč | 1 313,33 Kč |
| 500 | 5,09794 Kč | 2 548,97 Kč |
| 1 000 | 4,94588 Kč | 4 945,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,65243 Kč | 18 609,72 Kč |
| 8 000 | 4,51087 Kč | 36 086,96 Kč |
| 12 000 | 4,42967 Kč | 53 156,04 Kč |
| 20 000 | 4,32907 Kč | 86 581,40 Kč |
| 28 000 | 4,26381 Kč | 119 386,68 Kč |
| 40 000 | 4,19555 Kč | 167 822,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

