
2450AT45A0100002E | |
|---|---|
DigiKey Part Number | 712-2450AT45A0100002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450AT45A0100002E |
Description | RF ANTENNA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 9.5dB | |
Gain | 2.2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.19mm) | |
Applications | Bluetooth, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,21566 Kč | 11 215,66 Kč |
| 2 000 | 10,87907 Kč | 21 758,14 Kč |
| 3 000 | 10,71052 Kč | 32 131,56 Kč |
| 5 000 | 10,52369 Kč | 52 618,45 Kč |
| 7 000 | 10,41450 Kč | 72 901,50 Kč |
| 10 000 | 10,30951 Kč | 103 095,10 Kč |
| Unit Price without VAT: | 11,21566 Kč |
|---|---|
| Unit Price with VAT: | 13,57095 Kč |


