2.45GHz Antenna2 5x2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.45GHz Antenna2 5x2
2450AT42A100E
Johanson Technology 2.4 GHz Chip Antenna

2450AT42A0100001E

DigiKey Part Number
712-2450AT42A0100001ETR-ND - Tape & Reel (TR)
712-2450AT42A0100001ECT-ND - Cut Tape (CT)
712-2450AT42A0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AT42A0100001E
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AT42A0100001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-9.5dB
Gain
0dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
109,66200 Kč96,62 Kč
258,65560 Kč216,39 Kč
1007,56120 Kč756,12 Kč
2507,03912 Kč1 759,78 Kč
5006,72422 Kč3 362,11 Kč
1 0006,46488 Kč6 464,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,25143 Kč12 502,86 Kč
4 0006,07577 Kč24 303,08 Kč
6 0005,98781 Kč35 926,86 Kč
10 0005,89034 Kč58 903,40 Kč
14 0005,83339 Kč81 667,46 Kč
20 0005,77860 Kč115 572,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč