RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450AT18A0100002E

DigiKey Part Number
712-2450AT18A0100002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2450AT18A0100002E
Description
RF ANTENNA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Bluetooth
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
9.5dB
Gain
1.5dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Applications
Bluetooth, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,73966 Kč17 218,98 Kč
6 0005,59152 Kč33 549,12 Kč
9 0005,51734 Kč49 656,06 Kč
15 0005,43516 Kč81 527,40 Kč
21 0005,38713 Kč113 129,73 Kč
30 0005,34095 Kč160 228,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,73966 Kč
Unit Price with VAT:6,94499 Kč