RF ANTENNA Beidou, Bluetooth, GLONASS, GPS, Wi-Fi Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Bluetooth, GLONASS, GPS, Wi-Fi Chip Solder Surface Mount
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

2450AD47A1590001E

DigiKey Part Number
712-2450AD47A1590001ETR-ND - Tape & Reel (TR)
712-2450AD47A1590001ECT-ND - Cut Tape (CT)
712-2450AD47A1590001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AD47A1590001E
Description
RF ANT 1.561GHZ/1.575GHZ CHIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Bluetooth, GLONASS, GPS, Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AD47A1590001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, Navigation, WiFi
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz
Frequency Range
1.561GHz ~ 1.602GHz, 2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
4
VSWR
-
Return Loss
-9dB
Gain
0.5dBi, 1.5dBi, 1.5dBi, 1dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
Beidou, Bluetooth, GLONASS, GPS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1019,10800 Kč191,08 Kč
2517,28560 Kč432,14 Kč
10015,28020 Kč1 528,02 Kč
25014,32736 Kč3 581,84 Kč
50013,75202 Kč6 876,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,27851 Kč13 278,51 Kč
2 00012,88878 Kč25 777,56 Kč
3 00012,69371 Kč38 081,13 Kč
5 00012,47743 Kč62 387,15 Kč
7 00012,35108 Kč86 457,56 Kč
10 00012,22955 Kč122 295,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč