



2450AD46A5400001E | |
|---|---|
DigiKey Part Number | 712-2450AD46A5400001ETR-ND - Tape & Reel (TR) 712-2450AD46A5400001ECT-ND - Cut Tape (CT) 712-2450AD46A5400001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AD46A5400001E |
Description | RF ANT 2.4GHZ/5.4GHZ CHIP SLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Johanson Technology Inc. | Return Loss -8.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1dBi, -1.5dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz, 5.4GHz | Height (Max) 0.047" (1.20mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Applications Wi-Fi |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 32,80600 Kč | 328,06 Kč |
| 25 | 29,89000 Kč | 747,25 Kč |
| 100 | 26,69090 Kč | 2 669,09 Kč |
| 250 | 25,16508 Kč | 6 291,27 Kč |
| 500 | 24,24536 Kč | 12 122,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,23972 Kč | 24 239,72 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |

