RF ANTENNA General Purpose Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA General Purpose Ceramic Patch Solder Surface Mount
2440AT62A0085E

2440AT62A0085001U

DigiKey Part Number
712-2440AT62A0085001UTR-ND - Tape & Reel (TR)
712-2440AT62A0085001UCT-ND - Cut Tape (CT)
712-2440AT62A0085001UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2440AT62A0085001U
Description
RF ANT 2.4425GHZ CER PATCH SLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2440AT62A0085001U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4425GHz
Frequency Range
2.4GHz ~ 2.485GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
6dB
Gain
3.5dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,32000 Kč141,32 Kč
10108,58100 Kč1 085,81 Kč
25100,42080 Kč2 510,52 Kč
10091,44420 Kč9 144,42 Kč
25087,53984 Kč21 884,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60083,98535 Kč50 391,21 Kč
1 20081,96779 Kč98 361,35 Kč
1 80080,95802 Kč145 724,44 Kč
Manufacturers Standard Package
Unit Price without VAT:141,32000 Kč
Unit Price with VAT:170,99720 Kč