1.905GHz Center Frequency Band Pass RF Filter (Radio Frequency) 50MHz Bandwidth 1.65dB 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1905BP18A0050001E

DigiKey Part Number
712-1905BP18A0050001ETR-ND - Tape & Reel (TR)
712-1905BP18A0050001ECT-ND - Cut Tape (CT)
712-1905BP18A0050001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1905BP18A0050001E
Description
RF FILTER BANDPASS 1.905GHZ 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.905GHz Center Frequency Band Pass RF Filter (Radio Frequency) 50MHz Bandwidth 1.65dB 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.905GHz Center
Bandwidth
50MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.65dB
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 529
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1015,76600 Kč157,66 Kč
2514,53280 Kč363,32 Kč
5013,66980 Kč683,49 Kč
10012,85730 Kč1 285,73 Kč
25011,85788 Kč2 964,47 Kč
50011,15440 Kč5 577,20 Kč
1 00010,49258 Kč10 492,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,52316 Kč28 569,48 Kč
6 0008,95786 Kč53 747,16 Kč
9 0008,64259 Kč77 783,31 Kč
15 0008,26093 Kč123 913,95 Kč
21 0008,08057 Kč169 691,97 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč