
1905BP18A0050001E | |
|---|---|
DigiKey Part Number | 712-1905BP18A0050001ETR-ND - Tape & Reel (TR) 712-1905BP18A0050001ECT-ND - Cut Tape (CT) 712-1905BP18A0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1905BP18A0050001E |
Description | RF FILTER BANDPASS 1.905GHZ 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.905GHz Center Frequency Band Pass RF Filter (Radio Frequency) 50MHz Bandwidth 1.65dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.905GHz Center | |
Bandwidth | 50MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.65dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 15,22760 Kč | 380,69 Kč |
| 50 | 14,32060 Kč | 716,03 Kč |
| 100 | 13,46810 Kč | 1 346,81 Kč |
| 250 | 12,41988 Kč | 3 104,97 Kč |
| 500 | 11,68328 Kč | 5 841,64 Kč |
| 1 000 | 10,99014 Kč | 10 990,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,97468 Kč | 29 924,04 Kč |
| 6 000 | 9,38247 Kč | 56 294,82 Kč |
| 9 000 | 9,05233 Kč | 81 470,97 Kč |
| 15 000 | 8,65252 Kč | 129 787,80 Kč |
| 21 000 | 8,39870 Kč | 176 372,70 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

