RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Chip Solder Surface Mount
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

1905AT45A0050001E

DigiKey Part Number
712-1905AT45A0050001ETR-ND - Tape & Reel (TR)
712-1905AT45A0050001ECT-ND - Cut Tape (CT)
712-1905AT45A0050001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1905AT45A0050001E
Description
RF ANT 1.9GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.9GHz
Frequency Range
1.88GHz ~ 1.93GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-9.5dB
Gain
0.5dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,15300 Kč141,53 Kč
2512,74160 Kč318,54 Kč
10011,20660 Kč1 120,66 Kč
25010,47296 Kč2 618,24 Kč
50010,03074 Kč5 015,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,66685 Kč9 666,85 Kč
2 0009,36700 Kč18 734,00 Kč
3 0009,21693 Kč27 650,79 Kč
5 0009,05064 Kč45 253,20 Kč
7 0008,95343 Kč62 674,01 Kč
10 0008,85998 Kč88 599,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč