



1905AT45A0050001E | |
|---|---|
DigiKey Part Number | 712-1905AT45A0050001ETR-ND - Tape & Reel (TR) 712-1905AT45A0050001ECT-ND - Cut Tape (CT) 712-1905AT45A0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1905AT45A0050001E |
Description | RF ANT 1.9GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.9GHz | |
Frequency Range | 1.88GHz ~ 1.93GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 0.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 12,74160 Kč | 318,54 Kč |
| 100 | 11,20660 Kč | 1 120,66 Kč |
| 250 | 10,47296 Kč | 2 618,24 Kč |
| 500 | 10,03074 Kč | 5 015,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,66685 Kč | 9 666,85 Kč |
| 2 000 | 9,36700 Kč | 18 734,00 Kč |
| 3 000 | 9,21693 Kč | 27 650,79 Kč |
| 5 000 | 9,05064 Kč | 45 253,20 Kč |
| 7 000 | 8,95343 Kč | 62 674,01 Kč |
| 10 000 | 8,85998 Kč | 88 599,80 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

