
1810LP07A0200001T | |
---|---|
DigiKey Part Number | 712-1810LP07A0200001TTR-ND - Tape & Reel (TR) 712-1810LP07A0200001TCT-ND - Cut Tape (CT) 712-1810LP07A0200001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1810LP07A0200001T |
Description | RF FILTER LOW PASS 1.81GHZ 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.81GHz Center Frequency Low Pass RF Filter (Radio Frequency) 200MHz Bandwidth 0.5dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.81GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.017" (0.43mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,21000 Kč | 15,21 Kč |
10 | 12,35200 Kč | 123,52 Kč |
25 | 11,39000 Kč | 284,75 Kč |
50 | 10,71080 Kč | 535,54 Kč |
100 | 10,07340 Kč | 1 007,34 Kč |
250 | 9,29020 Kč | 2 322,55 Kč |
500 | 8,73860 Kč | 4 369,30 Kč |
1 000 | 8,22014 Kč | 8 220,14 Kč |
5 000 | 7,53088 Kč | 37 654,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 6,15266 Kč | 61 526,60 Kč |
Unit Price without VAT: | 15,21000 Kč |
---|---|
Unit Price with VAT: | 18,40410 Kč |