



1810BP07B0200001T | |
|---|---|
DigiKey Part Number | 712-1810BP07B0200001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1810BP07B0200001T |
Description | RF FILTER BAND PASS 1.81GHZ 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.81GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 2dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.81GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.017" (0.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,17171 Kč | 41 717,10 Kč |
| Unit Price without VAT: | 4,17171 Kč |
|---|---|
| Unit Price with VAT: | 5,04777 Kč |

