
1748LP18A0075001E | |
|---|---|
DigiKey Part Number | 712-1748LP18A0075001ETR-ND - Tape & Reel (TR) 712-1748LP18A0075001ECT-ND - Cut Tape (CT) 712-1748LP18A0075001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1748LP18A0075001E |
Description | RF FILTER LOW PASS 1.748GHZ 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.748GHz Center Frequency Low Pass RF Filter (Radio Frequency) 75MHz Bandwidth 0.6dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.748GHz Center | |
Bandwidth | 75MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,48080 Kč | 337,02 Kč |
| 50 | 12,67440 Kč | 633,72 Kč |
| 100 | 11,92060 Kč | 1 192,06 Kč |
| 250 | 10,99372 Kč | 2 748,43 Kč |
| 500 | 10,34110 Kč | 5 170,55 Kč |
| 1 000 | 9,72732 Kč | 9 727,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,82868 Kč | 26 486,04 Kč |
| 6 000 | 8,30467 Kč | 49 828,02 Kč |
| 9 000 | 8,01249 Kč | 72 112,41 Kč |
| 15 000 | 7,65871 Kč | 114 880,65 Kč |
| 21 000 | 7,43412 Kč | 156 116,52 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

