



1575AT54A0010001E | |
|---|---|
DigiKey Part Number | 712-1575AT54A0010001ETR-ND - Tape & Reel (TR) 712-1575AT54A0010001ECT-ND - Cut Tape (CT) 712-1575AT54A0010001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1575AT54A0010001E |
Description | RF ANT 1.575GHZ/1.602GHZ CHIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.605GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 1.3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,33200 Kč | 343,32 Kč |
| 25 | 31,31240 Kč | 782,81 Kč |
| 100 | 27,97980 Kč | 2 797,98 Kč |
| 250 | 26,39028 Kč | 6 597,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,43278 Kč | 12 716,39 Kč |
| 1 000 | 24,64451 Kč | 24 644,51 Kč |
| 1 500 | 24,24975 Kč | 36 374,62 Kč |
| 2 500 | 23,81240 Kč | 59 531,00 Kč |
| 3 500 | 23,55658 Kč | 82 448,03 Kč |
| 5 000 | 23,31085 Kč | 116 554,25 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |


