
1200BP44A0575001E | |
|---|---|
DigiKey Part Number | 712-1200BP44A0575001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1200BP44A0575001E |
Description | RF FILT BAND PASS 1.2375GHZ 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 575MHz Bandwidth 2.8dB 1812 (4532 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.2375GHz Center | |
Bandwidth | 575MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 4 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 25,76980 Kč | 1 030 792,00 Kč |
| Unit Price without VAT: | 25,76980 Kč |
|---|---|
| Unit Price with VAT: | 31,18146 Kč |


