911.5MHz Frequency Low Pass RF Filter (Radio Frequency) 97MHz Bandwidth 0.9dB 1210 (3225 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
911.5MHz Frequency Low Pass RF Filter (Radio Frequency) 97MHz Bandwidth 0.9dB 1210 (3225 Metric), 8 PC Pad
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

1000LP41B1000001E

DigiKey Part Number
712-1000LP41B1000001ETR-ND - Tape & Reel (TR)
712-1000LP41B1000001ECT-ND - Cut Tape (CT)
712-1000LP41B1000001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1000LP41B1000001E
Description
RF FILTER LOW PASS 911.5MHZ 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
911.5MHz Frequency Low Pass RF Filter (Radio Frequency) 97MHz Bandwidth 0.9dB 1210 (3225 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Johanson Technology Inc.
Insertion Loss
0.9dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1210 (3225 Metric), 8 PC Pad
Frequency
911.5MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Bandwidth
97MHz
Height (Max)
0.065" (1.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,91000 Kč31,91 Kč
1025,92300 Kč259,23 Kč
2523,89200 Kč597,30 Kč
5022,47380 Kč1 123,69 Kč
10021,13700 Kč2 113,70 Kč
25019,49572 Kč4 873,93 Kč
50018,33866 Kč9 169,33 Kč
1 00017,25084 Kč17 250,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,22715 Kč32 454,30 Kč
4 00015,26346 Kč61 053,84 Kč
6 00014,72617 Kč88 357,02 Kč
10 00014,07563 Kč140 756,30 Kč
14 00013,66248 Kč191 274,72 Kč
Manufacturers Standard Package
Unit Price without VAT:31,91000 Kč
Unit Price with VAT:38,61110 Kč