



0900BL18B0200001E | |
|---|---|
DigiKey Part Number | 712-0900BL18B0200001ETR-ND - Tape & Reel (TR) 712-0900BL18B0200001ECT-ND - Cut Tape (CT) 712-0900BL18B0200001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900BL18B0200001E |
Description | BALUN 800MHZ-1GHZ 50/200 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 200Ohm 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,78720 Kč | 144,68 Kč |
| 50 | 5,61900 Kč | 280,95 Kč |
| 100 | 5,45740 Kč | 545,74 Kč |
| 250 | 5,24700 Kč | 1 311,75 Kč |
| 500 | 5,09244 Kč | 2 546,22 Kč |
| 1 000 | 4,94083 Kč | 4 940,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70775 Kč | 14 123,25 Kč |
| 6 000 | 4,56511 Kč | 27 390,66 Kč |
| 9 000 | 4,48324 Kč | 40 349,16 Kč |
| 15 000 | 4,38182 Kč | 65 727,30 Kč |
| 21 000 | 4,31602 Kč | 90 636,42 Kč |
| 30 000 | 4,24715 Kč | 127 414,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

