0900BL18B0100001R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 4 461
Unit Price: 4,16000 Kč
Datasheet
Johanson Technology 2.4 GHz Chip Antenna
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

0900BL18B0100001R

DigiKey Part Number
712-0900BL18B0100001RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0900BL18B0100001R
Description
BALUN 800MHZ-1GHZ 50/100 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Balun 800MHz ~ 1GHz 50 / 100Ohm 1206 (3216 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
800MHz ~ 1GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
9.5dB
Package / Case
1206 (3216 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
102 0003,36088 Kč342 809,76 Kč
Unit Price without VAT:3,36088 Kč
Unit Price with VAT:4,06666 Kč