RF Balun 779MHz ~ 787MHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 779MHz ~ 787MHz 50 / 100Ohm 0805 (2012 Metric)
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

0783FB15A0100001E

DigiKey Part Number
712-0783FB15A0100001ETR-ND - Tape & Reel (TR)
712-0783FB15A0100001ECT-ND - Cut Tape (CT)
712-0783FB15A0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0783FB15A0100001E
Description
BALUN 779MHZ-787MHZ 50/100 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 779MHz ~ 787MHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
779MHz ~ 787MHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±15°
Insertion Loss (Max)
1.5dB
Return Loss (Min)
9.5dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1012,07400 Kč120,74 Kč
2511,62440 Kč290,61 Kč
5011,28020 Kč564,01 Kč
10010,94630 Kč1 094,63 Kč
25010,51832 Kč2 629,58 Kč
50010,20166 Kč5 100,83 Kč
1 0009,89321 Kč9 893,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,29802 Kč37 192,08 Kč
8 0009,01153 Kč72 092,24 Kč
12 0008,84735 Kč106 168,20 Kč
20 0008,64405 Kč172 881,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč