

0783FB15A0100001E | |
|---|---|
DigiKey Part Number | 712-0783FB15A0100001ETR-ND - Tape & Reel (TR) 712-0783FB15A0100001ECT-ND - Cut Tape (CT) 712-0783FB15A0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0783FB15A0100001E |
Description | BALUN 779MHZ-787MHZ 50/100 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 779MHz ~ 787MHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 779MHz ~ 787MHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 Kč | 12,50 Kč |
| 10 | 11,31100 Kč | 113,11 Kč |
| 25 | 10,87320 Kč | 271,83 Kč |
| 50 | 10,55660 Kč | 527,83 Kč |
| 100 | 10,24420 Kč | 1 024,42 Kč |
| 250 | 9,84344 Kč | 2 460,86 Kč |
| 500 | 9,54722 Kč | 4 773,61 Kč |
| 1 000 | 9,25852 Kč | 9 258,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,70158 Kč | 34 806,32 Kč |
| 8 000 | 8,43342 Kč | 67 467,36 Kč |
| 12 000 | 8,27973 Kč | 99 356,76 Kč |
| 20 000 | 8,08950 Kč | 161 790,00 Kč |
| Unit Price without VAT: | 12,50000 Kč |
|---|---|
| Unit Price with VAT: | 15,12500 Kč |

