
VPDR501W104K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR501W104K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR501W104K1GV001ECT-ND - Cut Tape (CT) 709-VPDR501W104K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR501W104K1GV001E |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR501W104K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.125" W (4.50mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 50 | 15,61420 Kč | 780,71 Kč |
| 100 | 14,35210 Kč | 1 435,21 Kč |
| 500 | 12,21916 Kč | 6 109,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,55919 Kč | 11 559,19 Kč |
| 2 000 | 11,01587 Kč | 22 031,74 Kč |
| 3 000 | 10,74377 Kč | 32 231,31 Kč |
| 5 000 | 10,44210 Kč | 52 210,50 Kč |
| 7 000 | 10,26577 Kč | 71 860,39 Kč |
| 10 000 | 10,09609 Kč | 100 960,90 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


