
VPDR302W332K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR302W332K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR302W332K1GV001ECT-ND - Cut Tape (CT) 709-VPDR302W332K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR302W332K1GV001E |
Description | CAP CER 3300PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR302W332K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.125" W (4.50mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 50 | 15,95000 Kč | 797,50 Kč |
| 100 | 14,66710 Kč | 1 466,71 Kč |
| 500 | 12,49884 Kč | 6 249,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,82796 Kč | 11 827,96 Kč |
| 2 000 | 11,27561 Kč | 22 551,22 Kč |
| 3 000 | 10,99896 Kč | 32 996,88 Kč |
| 5 000 | 10,69239 Kč | 53 461,95 Kč |
| 7 000 | 10,51304 Kč | 73 591,28 Kč |
| 10 000 | 10,34061 Kč | 103 406,10 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

