
VPDR302W102K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR302W102K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR302W102K1GV001ECT-ND - Cut Tape (CT) 709-VPDR302W102K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR302W102K1GV001E |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR302W102K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.125" W (4.50mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 50 | 6,34560 Kč | 317,28 Kč |
| 100 | 5,72200 Kč | 572,20 Kč |
| 500 | 4,66912 Kč | 2 334,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,34386 Kč | 4 343,86 Kč |
| 2 000 | 4,07624 Kč | 8 152,48 Kč |
| 3 000 | 3,94223 Kč | 11 826,69 Kč |
| 5 000 | 3,79371 Kč | 18 968,55 Kč |
| 7 000 | 3,70687 Kč | 25 948,09 Kč |
| 10 000 | 3,62337 Kč | 36 233,70 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

