
VPDF202W272K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDF202W272K1GV001ETR-ND - Tape & Reel (TR) 709-VPDF202W272K1GV001ECT-ND - Cut Tape (CT) 709-VPDF202W272K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDF202W272K1GV001E |
Description | CAP CER 2700PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDF202W272K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.125" L x 0.095" W (3.18mm x 2.41mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 50 | 17,06300 Kč | 853,15 Kč |
| 100 | 15,71070 Kč | 1 571,07 Kč |
| 500 | 13,42780 Kč | 6 713,90 Kč |
| 1 000 | 12,72143 Kč | 12 721,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,13989 Kč | 24 279,78 Kč |
| 4 000 | 11,66093 Kč | 46 643,72 Kč |
| 6 000 | 11,42095 Kč | 68 525,70 Kč |
| 10 000 | 11,15502 Kč | 111 550,20 Kč |
| 14 000 | 10,99946 Kč | 153 992,44 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

