
VPDD501W223K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD501W223K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501W223K1GV001ECT-ND - Cut Tape (CT) 709-VPDD501W223K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501W223K1GV001E |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501W223K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 50 | 4,33820 Kč | 216,91 Kč |
| 100 | 3,88040 Kč | 388,04 Kč |
| 500 | 3,10560 Kč | 1 552,80 Kč |
| 1 000 | 2,86644 Kč | 2 866,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57135 Kč | 7 714,05 Kč |
| 6 000 | 2,42688 Kč | 14 561,28 Kč |
| 9 000 | 2,35455 Kč | 21 190,95 Kč |
| 15 000 | 2,27441 Kč | 34 116,15 Kč |
| 21 000 | 2,22755 Kč | 46 778,55 Kč |
| 30 000 | 2,18248 Kč | 65 474,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

