
VPDD501W103K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD501W103K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501W103K1GV001ECT-ND - Cut Tape (CT) 709-VPDD501W103K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501W103K1GV001E |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501W103K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 50 | 2,53660 Kč | 126,83 Kč |
| 100 | 2,24260 Kč | 224,26 Kč |
| 500 | 1,74452 Kč | 872,26 Kč |
| 1 000 | 1,59102 Kč | 1 591,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40183 Kč | 4 205,49 Kč |
| 6 000 | 1,30933 Kč | 7 855,98 Kč |
| 9 000 | 1,26301 Kč | 11 367,09 Kč |
| 15 000 | 1,21170 Kč | 18 175,50 Kč |
| 21 000 | 1,18170 Kč | 24 815,70 Kč |
| 30 000 | 1,15285 Kč | 34 585,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


