
VPDD102W102K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD102W102K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD102W102K1GV001ECT-ND - Cut Tape (CT) 709-VPDD102W102K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD102W102K1GV001E |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD102W102K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 50 | 4,40960 Kč | 220,48 Kč |
| 100 | 3,94340 Kč | 394,34 Kč |
| 500 | 3,15810 Kč | 1 579,05 Kč |
| 1 000 | 2,91599 Kč | 2 915,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61705 Kč | 7 851,15 Kč |
| 6 000 | 2,47077 Kč | 14 824,62 Kč |
| 9 000 | 2,39750 Kč | 21 577,50 Kč |
| 15 000 | 2,31632 Kč | 34 744,80 Kč |
| 21 000 | 2,26884 Kč | 47 645,64 Kč |
| 30 000 | 2,22318 Kč | 66 695,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


