
VPCT501W102K1GV001T | |
|---|---|
DigiKey Part Number | 709-VPCT501W102K1GV001TTR-ND - Tape & Reel (TR) 709-VPCT501W102K1GV001TCT-ND - Cut Tape (CT) 709-VPCT501W102K1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPCT501W102K1GV001T |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805AC102KAT1A | KYOCERA AVX | 13 998 | 478-3998-1-ND | 12,81000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 50 | 2,11660 Kč | 105,83 Kč |
| 100 | 1,86460 Kč | 186,46 Kč |
| 500 | 1,43668 Kč | 718,34 Kč |
| 1 000 | 1,30482 Kč | 1 304,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10744 Kč | 4 429,76 Kč |
| 8 000 | 1,03423 Kč | 8 273,84 Kč |
| 12 000 | 0,99755 Kč | 11 970,60 Kč |
| 20 000 | 0,95692 Kč | 19 138,40 Kč |
| 28 000 | 0,93317 Kč | 26 128,76 Kč |
| 40 000 | 0,91033 Kč | 36 413,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


