0805_R15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500G470J1GV001T

DigiKey Part Number
709-TDCT500G470J1GV001TTR-ND - Tape & Reel (TR)
709-TDCT500G470J1GV001TCT-ND - Cut Tape (CT)
709-TDCT500G470J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCT500G470J1GV001T
Description
CAP CER 47PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCT500G470J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,38900 Kč13,89 Kč
500,96840 Kč48,42 Kč
1000,83780 Kč83,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,37300 Kč13,73 Kč
500,95700 Kč47,85 Kč
1000,82810 Kč82,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč