
TDCP500G220J1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCP500G220J1GV001TTR-ND - Tape & Reel (TR) 709-TDCP500G220J1GV001TCT-ND - Cut Tape (CT) 709-TDCP500G220J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCP500G220J1GV001T |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCP500G220J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36857 Kč | 5 474,28 Kč |
| 8 000 | 1,26824 Kč | 10 145,92 Kč |
| 12 000 | 1,21778 Kč | 14 613,36 Kč |
| 20 000 | 1,16162 Kč | 23 232,40 Kč |
| 28 000 | 1,12868 Kč | 31 603,04 Kč |
| 40 000 | 1,09689 Kč | 43 875,60 Kč |
| 100 000 | 1,02805 Kč | 102 805,00 Kč |
| 200 000 | 0,98623 Kč | 197 246,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 8,90400 Kč | 89,04 Kč |
| 50 | 6,78240 Kč | 339,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,78900 Kč | 37,89 Kč |
| 50 | 2,71540 Kč | 135,77 Kč |
| 100 | 2,38080 Kč | 238,08 Kč |
| 500 | 1,81324 Kč | 906,62 Kč |
| 1 000 | 1,63622 Kč | 1 636,22 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

