
SCED502W681K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCED502W681K4GV001ETR-ND - Tape & Reel (TR) 709-SCED502W681K4GV001ECT-ND - Cut Tape (CT) 709-SCED502W681K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCED502W681K4GV001E |
Description | CAP CER 680PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCED502W681K4GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.225" L x 0.110" W (5.72mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.115" (2.92mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 50 | 16,64300 Kč | 832,15 Kč |
| 100 | 15,31800 Kč | 1 531,80 Kč |
| 500 | 13,07840 Kč | 6 539,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,38525 Kč | 12 385,25 Kč |
| 2 000 | 11,81463 Kč | 23 629,26 Kč |
| 3 000 | 11,52874 Kč | 34 586,22 Kč |
| 5 000 | 11,21184 Kč | 56 059,20 Kč |
| 7 000 | 11,02662 Kč | 77 186,34 Kč |
| 10 000 | 10,84834 Kč | 108 483,40 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

