
SCED502G330J4GV001E | |
|---|---|
DigiKey Part Number | 709-SCED502G330J4GV001ETR-ND - Tape & Reel (TR) 709-SCED502G330J4GV001ECT-ND - Cut Tape (CT) 709-SCED502G330J4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCED502G330J4GV001E |
Description | CAP CER 33PF 250VAC C0G/NP0 2211 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCED502G330J4GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.225" L x 0.110" W (5.72mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.115" (2.92mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 27,42300 Kč | 274,23 Kč |
| 50 | 22,08980 Kč | 1 104,49 Kč |
| 100 | 20,44580 Kč | 2 044,58 Kč |
| 500 | 17,66562 Kč | 8 832,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,80554 Kč | 16 805,54 Kč |
| 2 000 | 16,09717 Kč | 32 194,34 Kč |
| 3 000 | 15,74241 Kč | 47 227,23 Kč |
| 5 000 | 15,34903 Kč | 76 745,15 Kč |
| 7 000 | 15,11898 Kč | 105 832,86 Kč |
| 10 000 | 14,89775 Kč | 148 977,50 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

