Ceramic Capacitor Kit 10pF ~ 1500pF 250VAC Surface Mount, MLCC 240 Pieces (12 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-SY3

DigiKey Part Number
709-1246-ND
Manufacturer
Manufacturer Product Number
S-SY3
Description
CAP KIT CER 10PF-1500PF 240PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 10pF ~ 1500pF 250VAC Surface Mount, MLCC 240 Pieces (12 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Case
Part Status
Active
Kit Type
Ceramic
Capacitance Range
10pF ~ 1500pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
250VAC
Tolerance
±5%, ±10%, ±20%
Applications
Safety
Features
-
Quantity
240 Pieces (12 Values - 20 Each)
Packages Included
1808 (4520 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 370,12000 Kč1 370,12 Kč
101 189,93600 Kč11 899,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 370,12000 Kč
Unit Price with VAT:1 657,84520 Kč