
EMDD160W224M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDD160W224M1GV001ETR-ND - Tape & Reel (TR) 709-EMDD160W224M1GV001ECT-ND - Cut Tape (CT) 709-EMDD160W224M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDD160W224M1GV001E |
Description | CAP CER 0.22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 16V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMDD160W224M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Rated | 16V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 12,33500 Kč | 123,35 Kč |
| 50 | 9,55680 Kč | 477,84 Kč |
| 100 | 8,70420 Kč | 870,42 Kč |
| 500 | 7,26140 Kč | 3 630,70 Kč |
| 1 000 | 6,81557 Kč | 6 815,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,26462 Kč | 18 793,86 Kč |
| 6 000 | 5,99494 Kč | 35 969,64 Kč |
| 9 000 | 5,85985 Kč | 52 738,65 Kč |
| 15 000 | 5,71007 Kč | 85 651,05 Kč |
| 21 000 | 5,62251 Kč | 118 072,71 Kč |
| 30 000 | 5,53828 Kč | 166 148,40 Kč |
| 36 000 | 5,49834 Kč | 197 940,24 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |

