1000 pF Feed Through Capacitor 50V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCT500W102M1GV001E

DigiKey Part Number
709-EMCT500W102M1GV001ETR-ND - Tape & Reel (TR)
709-EMCT500W102M1GV001ECT-ND - Cut Tape (CT)
709-EMCT500W102M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCT500W102M1GV001E
Description
CAP PASSTHRU 1000PF 20% 50V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 50V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCT500W102M1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
50V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Type
Pass Through
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Capacitance
1000 pF
Height (Max)
0.040" (1.02mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMCT101W102M1GV001EJohanson Dielectrics Inc.5 069709-EMCT101W102M1GV001ECT-ND7,56000 KčUpgrade
In-Stock: 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,78200 Kč67,82 Kč
505,08580 Kč254,29 Kč
1004,56500 Kč456,50 Kč
5003,68262 Kč1 841,31 Kč
1 0003,41050 Kč3 410,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,36774 Kč9 470,96 Kč
8 0002,23996 Kč17 919,68 Kč
12 0002,17595 Kč26 111,40 Kč
20 0002,10502 Kč42 100,40 Kč
28 0002,06356 Kč57 779,68 Kč
40 0002,02366 Kč80 946,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč