
EMCP500W472M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP500W472M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP500W472M1GV001TCT-ND - Cut Tape (CT) 709-EMCP500W472M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP500W472M1GV001T |
Description | CAP PASSTHRU 4700PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Feed Through Capacitor 50V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP500W472M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 4700 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 50 | 4,94300 Kč | 247,15 Kč |
| 100 | 4,43270 Kč | 443,27 Kč |
| 500 | 3,57092 Kč | 1 785,46 Kč |
| 1 000 | 3,30488 Kč | 3 304,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,90618 Kč | 11 624,72 Kč |
| 8 000 | 2,75806 Kč | 22 064,48 Kč |
| 12 000 | 2,68386 Kč | 32 206,32 Kč |
| 20 000 | 2,60164 Kč | 52 032,80 Kč |
| 28 000 | 2,55356 Kč | 71 499,68 Kč |
| 40 000 | 2,50731 Kč | 100 292,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

