
EMCP500G5R6D1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP500G5R6D1GV001TTR-ND - Tape & Reel (TR) 709-EMCP500G5R6D1GV001TCT-ND - Cut Tape (CT) 709-EMCP500G5R6D1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP500G5R6D1GV001T |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 50V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP500G5R6D1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Rated | 50V | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 7,24100 Kč | 72,41 Kč |
| 50 | 5,45620 Kč | 272,81 Kč |
| 100 | 4,90680 Kč | 490,68 Kč |
| 500 | 3,98308 Kč | 1 991,54 Kč |
| 1 000 | 3,69743 Kč | 3 697,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,26943 Kč | 13 077,72 Kč |
| 8 000 | 3,11035 Kč | 24 882,80 Kč |
| 12 000 | 3,03066 Kč | 36 367,92 Kč |
| 20 000 | 2,94236 Kč | 58 847,20 Kč |
| 28 000 | 2,89072 Kč | 80 940,16 Kč |
| 40 000 | 2,84105 Kč | 113 642,00 Kč |
| 48 000 | 2,81752 Kč | 135 240,96 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |

