
EMCP500G470M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP500G470M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP500G470M1GV001TCT-ND - Cut Tape (CT) 709-EMCP500G470M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP500G470M1GV001T |
Description | CAP PASSTHRU 47PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 50V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP500G470M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 47 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 50 | 2,65000 Kč | 132,50 Kč |
| 100 | 2,34130 Kč | 234,13 Kč |
| 500 | 1,82640 Kč | 913,20 Kč |
| 1 000 | 1,66745 Kč | 1 667,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36130 Kč | 5 445,20 Kč |
| 8 000 | 1,27705 Kč | 10 216,40 Kč |
| 12 000 | 1,23488 Kč | 14 818,56 Kč |
| 20 000 | 1,18814 Kč | 23 762,80 Kč |
| 28 000 | 1,16082 Kč | 32 502,96 Kč |
| 40 000 | 1,13455 Kč | 45 382,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


