47 pF Feed Through Capacitor 50V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP500G470M1GV001T

DigiKey Part Number
709-EMCP500G470M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP500G470M1GV001TCT-ND - Cut Tape (CT)
709-EMCP500G470M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP500G470M1GV001T
Description
CAP PASSTHRU 47PF 20% 50V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 pF Feed Through Capacitor 50V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP500G470M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
47 pF
Tolerance
±20%
Voltage - Rated
50V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Height (Max)
0.026" (0.65mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,65400 Kč36,54 Kč
502,65000 Kč132,50 Kč
1002,34130 Kč234,13 Kč
5001,82640 Kč913,20 Kč
1 0001,66745 Kč1 667,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,36130 Kč5 445,20 Kč
8 0001,27705 Kč10 216,40 Kč
12 0001,23488 Kč14 818,56 Kč
20 0001,18814 Kč23 762,80 Kč
28 0001,16082 Kč32 502,96 Kč
40 0001,13455 Kč45 382,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč