
EMCP500G100M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP500G100M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP500G100M1GV001TCT-ND - Cut Tape (CT) 709-EMCP500G100M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP500G100M1GV001T |
Description | CAP PASSTHRU 10PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF Feed Through Capacitor 50V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP500G100M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 10 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 50 | 4,17860 Kč | 208,93 Kč |
| 100 | 3,73340 Kč | 373,34 Kč |
| 500 | 2,98256 Kč | 1 491,28 Kč |
| 1 000 | 2,75074 Kč | 2 750,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,40312 Kč | 9 612,48 Kč |
| 8 000 | 2,27395 Kč | 18 191,60 Kč |
| 12 000 | 2,20925 Kč | 26 511,00 Kč |
| 20 000 | 2,13755 Kč | 42 751,00 Kč |
| 28 000 | 2,09564 Kč | 58 677,92 Kč |
| 40 000 | 2,05533 Kč | 82 213,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

