
EMCF500W222M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCF500W222M1GV001TTR-ND - Tape & Reel (TR) 709-EMCF500W222M1GV001TCT-ND - Cut Tape (CT) 709-EMCF500W222M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCF500W222M1GV001T |
Description | CAP PASSTHRU 2200PF 20% 50V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMCF500W222M1GV001T Models |
Category | Voltage - Rated 50V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Pass Through | Size / Dimension 0.045" L x 0.025" W (1.14mm x 0.64mm) |
Capacitance 2200 pF | Height (Max) 0.020" (0.50mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 5,79960 Kč | 289,98 Kč |
| 100 | 5,22010 Kč | 522,01 Kč |
| 500 | 4,23992 Kč | 2 119,96 Kč |
| 1 000 | 3,93733 Kč | 3 937,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,48357 Kč | 13 934,28 Kč |
| 8 000 | 3,31488 Kč | 26 519,04 Kč |
| 12 000 | 3,23040 Kč | 38 764,80 Kč |
| 20 000 | 3,13678 Kč | 62 735,60 Kč |
| 28 000 | 3,08201 Kč | 86 296,28 Kč |
| 40 000 | 3,02935 Kč | 121 174,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



