New at DigiKey
Signal Conditioner Current, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Signal Conditioner Current, Voltage DIN Rail
Power Measurement with Modbus TCP & MQTT Multiplexing

WK 6000MUX

DigiKey Part Number
6239-WK6000MUX-ND
Manufacturer
Manufacturer Product Number
WK 6000MUX
Description
Power Measurement Station
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JM Concept
Series
Packaging
Retail Package
Part Status
Active
Type
Signal Conditioner
Input Type
Current, Voltage
Input Range (Current, Voltage)
0 ~ 5A, 0 ~ 700V
Output Type
Voltage
Output Range
-
Isolation
2500V
Features
-
Voltage - Supply
100 ~ 250VAC, 20 ~ 250VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from JM Concept
A separate 944,91 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
117 523,25000 Kč17 523,25 Kč
Unit Price without VAT:17 523,25000 Kč
Unit Price with VAT:21 203,13250 Kč