New at DigiKey
Passive Isolator Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK 2002

DigiKey Part Number
6239-JK2002-ND
Manufacturer
Manufacturer Product Number
JK 2002
Description
Loop Isolator
Customer Reference
Detailed Description
Passive Isolator Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Current
Manufacturer
JM Concept
Output Range
0 ~ 20mA (Configurable)
Series
Isolation
2500V
Packaging
Retail Package
Voltage - Supply
Loop Powered
Part Status
Active
Mounting Type
DIN Rail
Type
Passive Isolator
Termination Style
Screw Terminal
Input Type
Current
Operating Temperature
-10°C ~ 60°C
Input Range (Current, Voltage)
0 ~ 20mA (Configurable)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from JM Concept
A separate 938,50 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
15 048,91000 Kč5 048,91 Kč
Unit Price without VAT:5 048,91000 Kč
Unit Price with VAT:6 109,18110 Kč