
ZWF-939-24WW | |
|---|---|
DigiKey Part Number | 289-1275-ND |
Manufacturer | |
Manufacturer Product Number | ZWF-939-24WW |
Description | LED MOD ALUMILINE WH LNR STRP 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module ALUMILINE® ZWF White, Warm Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Category | Configuration Linear Light Strip, Plug and Play |
Manufacturer JKL Components Corp. | Luminous Flux @ Current/Temperature 690lm |
Series | Current - Test 350mA |
Packaging Tube | Temperature - Test 25°C |
Part Status Active | Features IP67 |
Type LED Module | Size / Dimension 939.00mm L x 12.70mm W |
Color White, Warm | Lens Type Flat |
CCT (K) 3000K | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 874,49000 Kč | 1 874,49 Kč |
| 10 | 1 637,99100 Kč | 16 379,91 Kč |
| Unit Price without VAT: | 1 874,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 268,13290 Kč |




