
ZWF-1239-24WW | |
|---|---|
DigiKey Part Number | 289-1267-ND |
Manufacturer | |
Manufacturer Product Number | ZWF-1239-24WW |
Description | LED MOD ALUMILINE WH LNR STRP 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module ALUMILINE® ZWF White, Warm Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Category | Configuration Linear Light Strip, Plug and Play |
Manufacturer JKL Components Corp. | Luminous Flux @ Current/Temperature 845lm |
Series | Current - Test 480mA |
Packaging Tube | Temperature - Test 25°C |
Part Status Active | Features IP67 |
Type LED Module | Size / Dimension 1240.00mm L x 12.70mm W |
Color White, Warm | Lens Type Flat |
CCT (K) 3000K | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 365,43000 Kč | 2 365,43 Kč |
| 10 | 2 126,17700 Kč | 21 261,77 Kč |
| Unit Price without VAT: | 2 365,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 862,17030 Kč |




