
ZWF-1239-24CW | |
|---|---|
DigiKey Part Number | 289-1266-ND |
Manufacturer | |
Manufacturer Product Number | ZWF-1239-24CW |
Description | LED MOD ALUMILINE WH LNR STRP 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module ALUMILINE® ZWF White, Cool Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Plug and Play | |
Luminous Flux @ Current/Temperature | 912lm | |
Current - Test | 480mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | IP67 | |
Size / Dimension | 1240.00mm L x 12.70mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 452,99000 Kč | 2 452,99 Kč |
| 10 | 2 094,69700 Kč | 20 946,97 Kč |
| 100 | 1 889,17120 Kč | 188 917,12 Kč |
| Unit Price without VAT: | 2 452,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 968,11790 Kč |




